0910-8-57-20-76-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED1422TR-ND - Tape & Reel (TR) ED1422CT-ND - Cut Tape (CT) ED1422DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0910-8-57-20-76-14-11-0 | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.155" (3.94mm) | |
Recommended Working Height | 0.135" (3.44mm) | |
Minimum Working Height | 0.116" (2.94mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥7.34819 | ¥13,226.74 |
3,600 | ¥7.09481 | ¥25,541.32 |
5,400 | ¥6.74007 | ¥36,396.38 |
9,000 | ¥6.58805 | ¥59,292.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.91200 | ¥119.12 |
25 | ¥11.40120 | ¥285.03 |
50 | ¥11.14820 | ¥557.41 |
100 | ¥10.64260 | ¥1,064.26 |
250 | ¥9.62856 | ¥2,407.14 |
500 | ¥8.86856 | ¥4,434.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.51800 | ¥115.18 |
25 | ¥11.03000 | ¥275.75 |
50 | ¥10.78380 | ¥539.19 |
100 | ¥10.29370 | ¥1,029.37 |
250 | ¥9.31368 | ¥2,328.42 |
500 | ¥8.57828 | ¥4,289.14 |