AFFC-050-04-076-11 | ||
---|---|---|
DigiKey Part Number | AE11320-ND | |
Manufacturer | ||
Manufacturer Product Number | AFFC-050-04-076-11 | |
Description | CABLE FFC/FPC 4POS 0.5MM 3" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.04000 | ¥21.04 |
10 | ¥18.34400 | ¥183.44 |
100 | ¥16.39530 | ¥1,639.53 |
1,000 | ¥11.71069 | ¥11,710.69 |
5,000 | ¥10.38347 | ¥51,917.35 |