
04023J2R4BBSTR | |
|---|---|
DigiKey Part Number | 478-4414-2-ND - Tape & Reel (TR) 478-4414-1-ND - Cut Tape (CT) 478-4414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R4BBSTR |
Description | CAP THIN FILM 2.4PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R4BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.4 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥3.92000 | ¥39.20 |
| 50 | ¥3.00840 | ¥150.42 |
| 100 | ¥2.72560 | ¥272.56 |
| 500 | ¥2.24996 | ¥1,124.98 |
| 1,000 | ¥2.10301 | ¥2,103.01 |
| 2,500 | ¥1.94776 | ¥4,869.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.89127 | ¥9,456.35 |
| 10,000 | ¥1.81271 | ¥18,127.10 |
| 15,000 | ¥1.77334 | ¥26,600.10 |
| 25,000 | ¥1.72971 | ¥43,242.75 |
| 35,000 | ¥1.70419 | ¥59,646.65 |


