04023J2R1BBSTR | ||
---|---|---|
DigiKey Part Number | 478-4411-2-ND - Tape & Reel (TR) 478-4411-1-ND - Cut Tape (CT) 478-4411-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J2R1BBSTR | |
Description | CAP THIN FILM 2.1PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J2R1BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.1 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥3.94900 | ¥39.49 |
50 | ¥3.14580 | ¥157.29 |
100 | ¥2.59740 | ¥259.74 |
500 | ¥2.02936 | ¥1,014.68 |
1,000 | ¥1.72495 | ¥1,724.95 |
2,500 | ¥1.62348 | ¥4,058.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.52201 | ¥7,610.05 |
10,000 | ¥1.42055 | ¥14,205.50 |
15,000 | ¥1.39518 | ¥20,927.70 |
25,000 | ¥1.36981 | ¥34,245.25 |
50,000 | ¥1.31908 | ¥65,954.00 |