0.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R7PBSTR

DigiKey Part Number
478-4397-2-ND - Tape & Reel (TR)
478-4397-1-ND - Cut Tape (CT)
478-4397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J0R7PBSTR
Description
CAP THIN FILM 0.7PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J0R7PBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.7 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,396
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥5.06100¥50.61
50¥3.92160¥196.08
100¥3.57180¥357.18
500¥2.98050¥1,490.25
1,000¥2.79766¥2,797.66
2,500¥2.60462¥6,511.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.48826¥12,441.30
10,000¥2.39244¥23,924.40
15,000¥2.34444¥35,166.60
25,000¥2.29123¥57,280.75
35,000¥2.26011¥79,103.85
Manufacturers Standard Package