
04023J0R4PBSTR | |
|---|---|
DigiKey Part Number | 478-4394-2-ND - Tape & Reel (TR) 478-4394-1-ND - Cut Tape (CT) 478-4394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R4PBSTR |
Description | CAP THIN FILM 0.4PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R4PBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.4 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.06100 | ¥50.61 |
| 50 | ¥3.92160 | ¥196.08 |
| 100 | ¥3.57180 | ¥357.18 |
| 500 | ¥2.98068 | ¥1,490.34 |
| 1,000 | ¥2.79791 | ¥2,797.91 |
| 2,500 | ¥2.60485 | ¥6,512.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.48849 | ¥12,442.45 |
| 10,000 | ¥2.39268 | ¥23,926.80 |
| 15,000 | ¥2.34468 | ¥35,170.20 |
| 25,000 | ¥2.29146 | ¥57,286.50 |
| 35,000 | ¥2.26035 | ¥79,112.25 |


