04023J3R0BBSTR | ||
---|---|---|
DigiKey Part Number | 478-4420-2-ND - Tape & Reel (TR) 478-4420-1-ND - Cut Tape (CT) 478-4420-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J3R0BBSTR | |
Description | CAP THIN FILM 3PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J3R0BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥4.22000 | ¥42.20 |
50 | ¥3.36100 | ¥168.05 |
100 | ¥2.77560 | ¥277.56 |
500 | ¥2.16874 | ¥1,084.37 |
1,000 | ¥1.84341 | ¥1,843.41 |
2,500 | ¥1.73496 | ¥4,337.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.65730 | ¥8,286.50 |
10,000 | ¥1.59811 | ¥15,981.10 |
15,000 | ¥1.57444 | ¥23,616.60 |
25,000 | ¥1.53892 | ¥38,473.00 |
50,000 | ¥1.50933 | ¥75,466.50 |