04023J1R7ABSTR | ||
---|---|---|
DigiKey Part Number | 478-4407-2-ND - Tape & Reel (TR) 478-4407-1-ND - Cut Tape (CT) 478-4407-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J1R7ABSTR | |
Description | CAP THIN FILM 1.7PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04023J1R7ABSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.7 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.08000 | ¥40.80 |
50 | ¥3.43320 | ¥171.66 |
100 | ¥2.79530 | ¥279.53 |
500 | ¥2.32948 | ¥1,164.74 |
1,000 | ¥1.96171 | ¥1,961.71 |
2,500 | ¥1.83909 | ¥4,597.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.09276 | ¥10,463.80 |
10,000 | ¥2.01667 | ¥20,166.70 |
15,000 | ¥1.98318 | ¥29,747.70 |
25,000 | ¥1.94056 | ¥48,514.00 |