009176001701106 | ||
---|---|---|
DigiKey Part Number | 478-7786-2-ND - Tape & Reel (TR) 478-7786-1-ND - Cut Tape (CT) 478-7786-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176001701106 | |
Description | CONN WIRE IDC 1POS 18AWG SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.15500 | ¥51.55 |
25 | ¥4.70880 | ¥117.72 |
50 | ¥4.43140 | ¥221.57 |
100 | ¥4.24750 | ¥424.75 |
250 | ¥3.87808 | ¥969.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.69338 | ¥2,216.03 |
1,200 | ¥3.04703 | ¥3,656.44 |
1,800 | ¥2.95473 | ¥5,318.51 |
3,000 | ¥2.77005 | ¥8,310.15 |
6,000 | ¥2.67773 | ¥16,066.38 |
15,000 | ¥2.45612 | ¥36,841.80 |
30,000 | ¥2.40072 | ¥72,021.60 |