010632R050 | ||
---|---|---|
DigiKey Part Number | RPC7283-ND | |
Manufacturer | ||
Manufacturer Product Number | 010632R050 | |
Description | ROUND SLOTTED SCREW, NATURAL, NY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #6-32 Round Head Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.097" (2.46mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.597" (15.16mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.65500 | ¥6.55 |
100 | ¥0.49300 | ¥49.30 |
1,000 | ¥0.39432 | ¥394.32 |
5,000 | ¥0.35053 | ¥1,752.65 |