009159012761916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159012761916

DigiKey Part Number
478-009159012761916-ND
Manufacturer
Manufacturer Product Number
009159012761916
Description
12 POS CARD EDGE CONNECTOR DOUBL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 12 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Adapter, Bridge
Number of Positions
12
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300V
Current Rating (Amps)
-
Ingress Protection
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,857
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥10.72500¥107.25
25¥10.04920¥251.23
50¥9.56780¥478.39
100¥9.11050¥911.05
250¥8.53972¥2,134.93
500¥8.13202¥4,066.01
1,000¥7.74385¥7,743.85
3,000¥7.16642¥21,499.26
Manufacturers Standard Package