009155005002016 | ||
---|---|---|
DigiKey Part Number | 478-4678-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 009155005002016 | |
Description | CONN SPRING BATTERY 5POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.75106 | ¥9,751.06 |
2,000 | ¥9.42602 | ¥18,852.04 |
3,000 | ¥9.10096 | ¥27,302.88 |
5,000 | ¥8.64592 | ¥43,229.60 |