
009155005402006 | |
|---|---|
DigiKey Part Number | 478-13422-2-ND - Tape & Reel (TR) 478-13422-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009155005402006 |
Description | CONN SPRING BATTERY 5POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155005402006 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.92000 | ¥64.92 |
| 10 | ¥55.19400 | ¥551.94 |
| 25 | ¥51.73360 | ¥1,293.34 |
| 50 | ¥49.26280 | ¥2,463.14 |
| 100 | ¥46.91160 | ¥4,691.16 |
| 250 | ¥43.97520 | ¥10,993.80 |
| 500 | ¥43.66326 | ¥21,831.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥39.61374 | ¥43,575.11 |




