



009155005401006 | |
|---|---|
DigiKey Part Number | 478-13417-2-ND - Tape & Reel (TR) 478-13417-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009155005401006 |
Description | CONN SPRING BATTERY 5POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥30.94600 | ¥309.46 |
| 25 | ¥29.00800 | ¥725.20 |
| 50 | ¥27.62340 | ¥1,381.17 |
| 100 | ¥26.30360 | ¥2,630.36 |
| 250 | ¥24.65648 | ¥6,164.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥23.32289 | ¥12,827.59 |
| 1,100 | ¥22.21028 | ¥24,431.31 |
| 1,650 | ¥21.58449 | ¥35,614.41 |
| 2,750 | ¥20.82132 | ¥57,258.63 |
| 3,850 | ¥20.33343 | ¥78,283.71 |





