5 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155005001016

DigiKey Part Number
478-009155005001016TR-ND - Tape & Reel (TR)
478-009155005001016CT-ND - Cut Tape (CT)
478-009155005001016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155005001016
Description
CONN SPRING BATTERY 5POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Battery Contact
Base Product Number
Number of Contacts
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥12.08200¥120.82
25¥11.32000¥283.00
50¥10.77920¥538.96
100¥10.26390¥1,026.39
250¥9.62100¥2,405.25
500¥9.16150¥4,580.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.79423¥8,794.23
2,000¥8.37457¥16,749.14
3,000¥8.13850¥24,415.50
5,000¥7.85062¥39,253.10
7,000¥7.66665¥53,666.55
10,000¥7.47635¥74,763.50
Manufacturers Standard Package