KUSBX-SMTBS1NBTR | |
---|---|
DigiKey Part Number | 2092-KUSBX-SMTBS1NBTR-ND - Tape & Reel (TR) 2092-KUSBX-SMTBS1NBCT-ND - Cut Tape (CT) 2092-KUSBX-SMTBS1NBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMTBS1NBTR |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMTBS1NBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.54080 | ¥263.52 |
50 | ¥10.30600 | ¥515.30 |
100 | ¥9.83810 | ¥983.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.83765 | ¥1,967.53 |
400 | ¥8.90078 | ¥3,560.31 |
600 | ¥8.19813 | ¥4,918.88 |
1,000 | ¥7.02704 | ¥7,027.04 |
2,000 | ¥6.79274 | ¥13,585.48 |
5,000 | ¥6.23060 | ¥31,153.00 |
10,000 | ¥6.09006 | ¥60,900.60 |