1-1734346-1 | ||
---|---|---|
DigiKey Part Number | A110862TR-ND - Tape & Reel (TR) A110862CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-1734346-1 | |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734346-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze, Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1734346 Drawing |
Environmental Information | 1-1734346-1 Statement of Compliance |
Featured Product | Drone Solutions |
CAD Models | 1-1734346-1 Models |
PCN Design/Specification | |
HTML Datasheet | 1734346 Drawing |
EDA Models | 1-1734346-1 Models |
3D Drawings | 1-1734346-1.pdf |
Product Drawings | 1734346 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
10 | ¥10.08900 | ¥100.89 |
25 | ¥9.78800 | ¥244.70 |
50 | ¥9.68860 | ¥484.43 |
100 | ¥8.99280 | ¥899.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥8.99275 | ¥1,798.55 |
400 | ¥8.84380 | ¥3,537.52 |
600 | ¥8.74725 | ¥5,248.35 |
Attribute | Description |
---|---|
Other Names | 1-1734346-1-ND A110862TR A110862CT -1-1734346-1-SI -1-1734346-1-LSI 2266-1-1734346-1TR |
Standard Package | 200 |