1734346-4 | ||
---|---|---|
DigiKey Part Number | A114946-ND | |
Manufacturer | ||
Manufacturer Product Number | 1734346-4 | |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734346-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze, Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.90000 | ¥13.90 |
10 | ¥12.73100 | ¥127.31 |
25 | ¥12.35400 | ¥308.85 |
100 | ¥11.35170 | ¥1,135.17 |
300 | ¥11.16390 | ¥3,349.17 |
500 | ¥10.16036 | ¥5,080.18 |
1,000 | ¥9.09412 | ¥9,094.12 |