KLDX-SMT-0202-B | ||
---|---|---|
DigiKey Part Number | 2092-KLDX-SMT-0202-B-ND | |
Manufacturer | ||
Manufacturer Product Number | KLDX-SMT-0202-B | |
Description | CONN PWR JACK 2X5.5MM SMT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | KLDX-SMT-0202-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Solder Retention | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.36900 | ¥163.69 |
40 | ¥15.32275 | ¥612.91 |
80 | ¥14.62600 | ¥1,170.08 |
280 | ¥13.23318 | ¥3,705.29 |
520 | ¥12.18835 | ¥6,337.94 |
1,000 | ¥10.44722 | ¥10,447.22 |
2,520 | ¥9.75075 | ¥24,571.89 |