REF192FSZ | ||
---|---|---|
DigiKey Part Number | 505-REF192FSZ-ND | |
Manufacturer | ||
Manufacturer Product Number | REF192FSZ | |
Description | IC VREF SERIES 0.2% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 30 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | REF192FSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |
10 | ¥55.61800 | ¥556.18 |
98 | ¥46.04776 | ¥4,512.68 |
294 | ¥43.97782 | ¥12,929.48 |
588 | ¥40.09736 | ¥23,577.25 |
1,078 | ¥34.92353 | ¥37,647.57 |