KF66X-E15P-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF66X-E15P-N

DigiKey Part Number
2092-KF66X-E15P-N-ND
Manufacturer
Manufacturer Product Number
KF66X-E15P-N
Description
CONN D-SUB HD PLG 15POS R/A SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
KF66X-E15P-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents
Voltage Rating
29VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.57000¥77.57
10¥65.94100¥659.41
45¥59.29378¥2,668.22
90¥56.46289¥5,081.66
135¥54.87119¥7,407.61
270¥52.25315¥14,108.35
540¥49.76130¥26,871.10
1,035¥47.53107¥49,194.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.