K86X-BD-44S-BR | ||
---|---|---|
DigiKey Part Number | 2092-K86X-BD-44S-BR-ND | |
Manufacturer | ||
Manufacturer Product Number | K86X-BD-44S-BR | |
Description | CONN D-SUB HD RCPT 44P VERT SLDR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K86X-BD-44S-BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.62000 | ¥80.62 |
10 | ¥72.56200 | ¥725.62 |
35 | ¥68.36029 | ¥2,392.61 |
70 | ¥66.60714 | ¥4,662.50 |
105 | ¥64.85381 | ¥6,809.65 |
245 | ¥57.84273 | ¥14,171.47 |
455 | ¥54.33703 | ¥24,723.35 |
945 | ¥48.02703 | ¥45,385.54 |