K86X-AD-26P-BR | ||
---|---|---|
DigiKey Part Number | 2092-K86X-AD-26P-BR-ND | |
Manufacturer | ||
Manufacturer Product Number | K86X-AD-26P-BR | |
Description | CONN D-SUB HD PLUG 26P VERT SLDR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K86X-AD-26P-BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥56.02900 | ¥560.29 |
25 | ¥52.93040 | ¥1,323.26 |
42 | ¥51.63881 | ¥2,168.83 |
84 | ¥49.05667 | ¥4,120.76 |
252 | ¥43.89329 | ¥11,061.11 |
462 | ¥41.31132 | ¥19,085.83 |
966 | ¥36.14739 | ¥34,918.38 |