



GMJXHT-MM-S-88 | |
|---|---|
DigiKey Part Number | 2092-GMJXHT-MM-S-88-ND |
Manufacturer | |
Manufacturer Product Number | GMJXHT-MM-S-88 |
Description | 8P8C MOD JACK, MIDMOUNT, SHIELDE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMJXHT-MM-S-88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Mid Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥13.37200 | ¥133.72 |
| 25 | ¥12.53320 | ¥313.33 |
| 80 | ¥11.54413 | ¥923.53 |
| 160 | ¥10.99269 | ¥1,758.83 |
| 320 | ¥10.46784 | ¥3,349.71 |
| 560 | ¥10.06245 | ¥5,634.97 |
| 1,040 | ¥9.63248 | ¥10,017.78 |
| 2,560 | ¥9.03961 | ¥23,141.40 |







