CZB1JGTTD102P | |
---|---|
DigiKey Part Number | 2019-CZB1JGTTD102PTR-ND - Tape & Reel (TR) 2019-CZB1JGTTD102PCT-ND - Cut Tape (CT) 2019-CZB1JGTTD102PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB1JGTTD102P |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 250mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.85000 | ¥8.50 |
25 | ¥0.65960 | ¥16.49 |
50 | ¥0.54740 | ¥27.37 |
100 | ¥0.47260 | ¥47.26 |
250 | ¥0.37776 | ¥94.44 |
500 | ¥0.34000 | ¥170.00 |
1,000 | ¥0.28331 | ¥283.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.27388 | ¥1,095.52 |
8,000 | ¥0.25498 | ¥2,039.84 |
12,000 | ¥0.24270 | ¥2,912.40 |
28,000 | ¥0.23609 | ¥6,610.52 |