
JR400 | |
|---|---|
DigiKey Part Number | 1674-1021-2-ND - Tape & Reel (TR) 1674-1021-1-ND - Cut Tape (CT) 1674-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR400 |
Description | CAP TRIMMER 8-40PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 40pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JR400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 8 ~ 40pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥19.69800 | ¥196.98 |
| 50 | ¥16.34580 | ¥817.29 |
| 100 | ¥15.30870 | ¥1,530.87 |
| 500 | ¥13.55424 | ¥6,777.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.01093 | ¥13,010.93 |
| 2,000 | ¥12.56346 | ¥25,126.92 |
| 3,000 | ¥12.33921 | ¥37,017.63 |
| 5,000 | ¥12.09068 | ¥60,453.40 |












