SBSPP1000153MXT | ||
---|---|---|
DigiKey Part Number | 1608-1210-2-ND - Tape & Reel (TR) 1608-1210-1-ND - Cut Tape (CT) 1608-1210-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBSPP1000153MXT | |
Description | FILTER LC(PI) 0.015UF SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.015µF 1 A 1206 (3216 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 37dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 0.015µF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.38000 | ¥36.38 |
10 | ¥27.90600 | ¥279.06 |
50 | ¥25.20980 | ¥1,260.49 |
100 | ¥21.69240 | ¥2,169.24 |
500 | ¥17.00222 | ¥8,501.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.39689 | ¥26,095.33 |
3,000 | ¥16.75257 | ¥50,257.71 |
4,500 | ¥16.43040 | ¥73,936.80 |