


SBSPP0500683MXT | |
|---|---|
DigiKey Part Number | 1608-1205-2-ND - Tape & Reel (TR) 1608-1205-1-ND - Cut Tape (CT) 1608-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP0500683MXT |
Description | FILTER LC(PI) 0.068UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.068µF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | SBSPP0500683MXT Models |
Category | Current 1 A |
Manufacturer Knowles Syfer | Values C = 0.068µF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 50V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.071" (1.80mm) |
Attenuation Value 37dB @ 100MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.67000 | ¥39.67 |
| 10 | ¥28.33600 | ¥283.36 |
| 50 | ¥23.83400 | ¥1,191.70 |
| 100 | ¥22.44270 | ¥2,244.27 |
| 500 | ¥20.08824 | ¥10,044.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥18.99349 | ¥28,490.24 |
| 3,000 | ¥18.45717 | ¥55,371.51 |
| 4,500 | ¥18.18851 | ¥81,848.29 |






