
1806Y0500224MXTE07 | |
|---|---|
DigiKey Part Number | 1608-1806Y0500224MXTE07TR-ND - Tape & Reel (TR) 1608-1806Y0500224MXTE07CT-ND - Cut Tape (CT) 1608-1806Y0500224MXTE07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1806Y0500224MXTE07 |
Description | CAP FEEDTHRU 0.22UF 20% 50V 1806 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 50V 2 A 60mOhm 1806 (4516 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 10 | ¥28.05500 | ¥280.55 |
| 50 | ¥23.68400 | ¥1,184.20 |
| 100 | ¥22.33330 | ¥2,233.33 |
| 500 | ¥20.60386 | ¥10,301.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.58976 | ¥46,474.40 |

