L254XF3S | ||
---|---|---|
DigiKey Part Number | 1761-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | L254XF3S | |
Description | RF FILTER LOW PASS 12.5GHZ 6SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 25.4GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.6dB 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 25.4GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.140" W (5.59mm x 3.56mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,019.51000 | ¥1,019.51 |
10 | ¥984.38000 | ¥9,843.80 |
25 | ¥949.22120 | ¥23,730.53 |
50 | ¥914.06460 | ¥45,703.23 |