B280LA0S | ||
---|---|---|
DigiKey Part Number | 1761-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | B280LA0S | |
Description | RF FILTER BAND PASS 28GHZ 8SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 28GHz Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4dB 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 28GHz | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.550" L x 0.140" W (13.97mm x 3.56mm) | |
Height (Max) | 0.088" (2.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.29000 | ¥473.29 |
10 | ¥457.47900 | ¥4,574.79 |
100 | ¥390.47680 | ¥39,047.68 |