New at DigiKey
FPC06xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC06150-T

DigiKey Part Number
1761-FPC06150-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPC06150-T
Description
TF- COUPLER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 8GHz ~ 12GHz 12dB 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
8GHz ~ 12GHz
Coupling Factor
12dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
-
Isolation
-
Return Loss
12dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥290.03230¥29,003.23
200¥279.86230¥55,972.46
300¥274.19300¥82,257.90
Manufacturers Standard Package