DEB06407 | |
---|---|
DigiKey Part Number | 1761-DEB06407-ND |
Manufacturer | |
Manufacturer Product Number | DEB06407 |
Description | EVAL BOARD FOR PDW06407 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - PDW06407 Power Divider 2GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Divider | |
Frequency | 2GHz ~ 18GHz | |
For Use With/Related Products | PDW06407 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,112.08000 | ¥3,112.08 |
10 | ¥3,004.81200 | ¥30,048.12 |