PDW06407-T | ||
---|---|---|
DigiKey Part Number | 1761-PDW06407-TTR-ND - Tape & Reel (TR) 1761-PDW06407-TCT-ND - Cut Tape (CT) 1761-PDW06407-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDW06407-T | |
Description | 2-18GHZ 2-WAY SMD WILKINSON POWE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Typ) 20dB, 18dB Return Loss, 5° Imbalance (Max) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 2.5dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 20dB, 18dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.600" L x 0.180" W x 0.020" H (15.24mm x 4.57mm x 0.51mm) | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.86000 | ¥510.86 |
10 | ¥493.83500 | ¥4,938.35 |
25 | ¥476.80200 | ¥11,920.05 |
50 | ¥459.77440 | ¥22,988.72 |
100 | ¥421.50240 | ¥42,150.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥421.50243 | ¥126,450.73 |