
ZN2PD-183W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD-183W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD-183W-S+ |
Description | PWR DIV SMA-F 2 WAY 0.5-18GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 18 GHz Isolation (Min) 14dB, 1.8 VSWR (Max), 6° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 18 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 14dB, 1.8 VSWR (Max), 6° Imbalance (Max) |
Packaging Tray | Size / Dimension 4.752" L x 1.000" W x 0.530" H (120.70mm x 25.40mm x 13.46mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,754.03000 | ¥4,754.03 |
| 10 | ¥4,593.47400 | ¥45,934.74 |






