DEB06038 | |
---|---|
DigiKey Part Number | 1761-DEB06038-ND |
Manufacturer | |
Manufacturer Product Number | DEB06038 |
Description | EVAL BOARD FOR PDW06038 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - PDW06038 Power Divider 2GHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Divider | |
Frequency | 2GHz ~ 10GHz | |
For Use With/Related Products | PDW06038 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,112.31000 | ¥3,112.31 |
10 | ¥3,005.03300 | ¥30,050.33 |