
MPBS22H01L-F14 | |
|---|---|
DigiKey Part Number | 3746-MPBS22H01L-F14-ND |
Manufacturer | |
Manufacturer Product Number | MPBS22H01L-F14 |
Description | SWITCH PUSHBUTTON 2-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC), 1A (DC) | |
Voltage Rating - AC | 100 V | |
Voltage Rating - DC | 25 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.98700 | ¥59.87 |
| 25 | ¥5.57360 | ¥139.34 |
| 50 | ¥5.26600 | ¥263.30 |
| 180 | ¥4.73244 | ¥851.84 |
| 360 | ¥4.46781 | ¥1,608.41 |
| 540 | ¥4.32217 | ¥2,333.97 |
| 1,080 | ¥4.08986 | ¥4,417.05 |
| 5,040 | ¥3.65144 | ¥18,403.26 |










