56014 | ||
---|---|---|
DigiKey Part Number | 1742-1331-ND | |
Manufacturer | ||
Manufacturer Product Number | 56014 | |
Description | 200' (61 M) FIBERGLASS FISH TAPE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fish Tape Wire Fishing, Pulling | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fish Tape | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 6.2 lbs (2.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,462.97000 | ¥3,462.97 |