TI270 | ||
---|---|---|
DigiKey Part Number | 1742-TI270-ND | |
Manufacturer | ||
Manufacturer Product Number | TI270 | |
Description | RECHARGEABLE THERMAL IMAGER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery, Cable, Case | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery, Cable, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,690.75000 | ¥3,690.75 |
5 | ¥3,558.91400 | ¥17,794.57 |
10 | ¥3,506.18800 | ¥35,061.88 |
25 | ¥3,367.95080 | ¥84,198.77 |