5710L | ||
---|---|---|
DigiKey Part Number | 5710L-ND | |
Manufacturer | ||
Manufacturer Product Number | 5710L | |
Description | 4-PC ELECTRICIAN'S COMBO SET - L | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Belt | |
For Use With/Related Products | Tools |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,274.94000 | ¥1,274.94 |