



53732SEN | |
|---|---|
DigiKey Part Number | 1742-1320-ND |
Manufacturer | |
Manufacturer Product Number | 53732SEN |
Description | KNOCKOUT PUNCH SET WITH WRENCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Aluminum, Fiberglass, Plastic, 10AWG Steel |
Datasheet | Datasheet |
Category | Tool Type Knockout, Hole Punch |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Aluminum, Fiberglass, Plastic, 10AWG Steel |
Packaging Bulk | Weight 9 lbs (4.1 kg) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,500.59000 | ¥3,500.59 |
| 5 | ¥3,244.86600 | ¥16,224.33 |
| 10 | ¥3,140.67500 | ¥31,406.75 |
| 25 | ¥3,008.20520 | ¥75,205.13 |










