
2106 | |
|---|---|
DigiKey Part Number | 1927-1003-ND |
Manufacturer | |
Manufacturer Product Number | 2106 |
Description | REAR BIKE LIGHT PROJECT KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lighting Kit Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Lighting Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.78000 | ¥25.78 |





