WP710A10EC | |
---|---|
DigiKey Part Number | WP710A10EC-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10EC |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10EC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 34° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.62400 | ¥16.24 |
100 | ¥0.72930 | ¥72.93 |
500 | ¥0.65910 | ¥329.55 |
1,000 | ¥0.54138 | ¥541.38 |
2,000 | ¥0.47074 | ¥941.48 |
6,000 | ¥0.42366 | ¥2,541.96 |
10,000 | ¥0.41438 | ¥4,143.80 |