WP3VGYW | |
---|---|
DigiKey Part Number | 754-1223-ND |
Manufacturer | |
Manufacturer Product Number | WP3VGYW |
Description | LED GRN/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP3VGYW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 590nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 6.93mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
500 | ¥2.15972 | ¥1,079.86 |
1,000 | ¥1.66752 | ¥1,667.52 |
5,000 | ¥1.40636 | ¥7,031.80 |
10,000 | ¥1.35613 | ¥13,561.30 |