SA10-11EWA | ||
---|---|---|
DigiKey Part Number | 754-1681-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SA10-11EWA | |
Description | DISPLAY 7SEG 1.02" SGL RED 14DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 4V 20mA 1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm) 14-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SA10-11EWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm) | |
Digit/Alpha Size | 1.02" (26.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 4V | |
Current - Test | 20mA | |
Millicandela Rating | 23mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 150mW | |
Package / Case | 14-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
15 | ¥27.25733 | ¥408.86 |
105 | ¥22.32714 | ¥2,344.35 |
510 | ¥18.82222 | ¥9,599.33 |
1,005 | ¥17.26441 | ¥17,350.73 |
2,010 | ¥16.55052 | ¥33,266.55 |
5,010 | ¥16.22599 | ¥81,292.21 |