TSOP6438TT | ||
---|---|---|
DigiKey Part Number | TSOP6438TTTR-ND - Tape & Reel (TR) TSOP6438TTCT-ND - Cut Tape (CT) TSOP6438TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP6438TT | |
Description | SENSOR REMOTE REC 38.0KHZ 40M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.11000 | ¥11.11 |
10 | ¥7.02200 | ¥70.22 |
100 | ¥5.19770 | ¥519.77 |
500 | ¥4.94678 | ¥2,473.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,190 | ¥4.94674 | ¥5,886.62 |