LDS-C816RI | ||
---|---|---|
DigiKey Part Number | 67-1484-ND | |
Manufacturer | ||
Manufacturer Product Number | LDS-C816RI | |
Description | DISPLAY 7-SEG 0.8" SGL RED 16DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 10mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Millicandela Rating | 13.3mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 16-DIP (0.600", 15.24mm), 13 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.66000 | ¥23.66 |
18 | ¥15.74556 | ¥283.42 |
108 | ¥12.11704 | ¥1,308.64 |
504 | ¥10.95339 | ¥5,520.51 |
1,008 | ¥9.41315 | ¥9,488.46 |
2,016 | ¥8.89968 | ¥17,941.75 |
5,004 | ¥8.69431 | ¥43,506.33 |