APTR3216SRCPRV | |
---|---|
DigiKey Part Number | 754-1172-2-ND - Tape & Reel (TR) 754-1172-1-ND - Cut Tape (CT) 754-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216SRCPRV |
Description | LED RED CLR CHIP SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216SRCPRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66965 | ¥2,678.60 |
6,000 | ¥0.60268 | ¥3,616.08 |
10,000 | ¥0.53572 | ¥5,357.20 |
50,000 | ¥0.45201 | ¥22,600.50 |
100,000 | ¥0.43527 | ¥43,527.00 |