
APTR3216SGC | |
|---|---|
DigiKey Part Number | 754-1171-2-ND - Tape & Reel (TR) 754-1171-1-ND - Cut Tape (CT) 754-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216SGC |
Description | LED GREEN CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216SGC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.05mm |
Lens Size 1.40mm x 1.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.37300 | ¥13.73 |
| 100 | ¥0.95930 | ¥95.93 |
| 500 | ¥0.77092 | ¥385.46 |
| 1,000 | ¥0.70866 | ¥708.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.65544 | ¥1,310.88 |
| 4,000 | ¥0.61016 | ¥2,440.64 |
| 6,000 | ¥0.58687 | ¥3,521.22 |
| 10,000 | ¥0.56052 | ¥5,605.20 |
| 14,000 | ¥0.54484 | ¥7,627.76 |
| 20,000 | ¥0.52952 | ¥10,590.40 |




