APHBM2012LVBDZGKC | ||
---|---|---|
DigiKey Part Number | 754-1959-2-ND - Tape & Reel (TR) 754-1959-1-ND - Cut Tape (CT) 754-1959-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APHBM2012LVBDZGKC | |
Description | LED BLUE/GREEN CLEAR 4SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 2.7V Blue, 2.7V Green 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APHBM2012LVBDZGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 2.7V Green | |
Current - Test | 2mA Blue, 2mA Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 515nm Green | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥1.89210 | ¥189.21 |
1,000 | ¥1.75316 | ¥1,753.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.75316 | ¥3,506.32 |